Print Page
Image is for illustrative purposes only. Please refer to product description.
2.179 In Stock
350 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.270 |
| 10+ | €0.834 |
| 25+ | €0.779 |
| 50+ | €0.723 |
| 100+ | €0.651 |
| 500+ | €0.560 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1272.1010 is an upright Multiple Display Guide with transparent pipe, panel mounting and circular-shaped light pipe. This light guide system for upright mounting provides light in form of a 3mm diameter LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The length A of the light guide is variable from 9 to 45mm. The light guide is used in conjunction with SMD LEDs. The system is available from 2 up to 10-fold.
- Clear PC LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Length
10mm
Light Pipe Shape
Circular
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
10Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002