Print Page
Image is for illustrative purposes only. Please refer to product description.
1.692 In Stock
2.900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.380 |
25+ | €1.280 |
50+ | €1.170 |
100+ | €1.060 |
500+ | €0.902 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1274.1021
Order Code2300570
Technical Datasheet
Length30mm
No. of Light Pipes1Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1274.1021 is a display Light Guide system for upright mounting recommended for use with L1 to L12 LEDs. The light guide is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>15kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
30mm
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048