Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.200 | 
| 10+ | €2.060 | 
| 25+ | €1.920 | 
| 50+ | €1.760 | 
| 100+ | €1.580 | 
| 500+ | €1.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1274.2010
Order Code2300572
Technical Datasheet
Length15mm
No. of Light Pipes10Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1274.2010 is a miniature multiple Light Guide recommended for use with P1 to P7 LEDs. This horizontal light guide system with a grid dimension of 2.54mm delivers light in the form of a 2x5mm LED on the front panel. The light guide is held in place on the printed board with press-in lugs. The light guide is used in conjunction with SMD MiniTOPLEDs.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>12kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
15mm
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
No. of Light Pipes
10Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001878