Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 10+ | €0.964 |
| 25+ | €0.901 |
| 50+ | €0.836 |
| 100+ | €0.753 |
| 500+ | €0.647 |
Product Information
Product Overview
The 1280.1010 is a 2-fold Horizontal PCB Mount Light Guide can be used as a FEL substitute and so arranged end to end to similar or other FEL-components. The light guide is held in place on the printed board via two press-in lugs. The light guide take place in conjunction with SMD LEDs of type Mini TOPLED. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides with square, round or rectangular displays provide design engineers with ultimate flexibility.
- P1 to P7 Recommended LED
- <lt/>5kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
14mm
Circular
Press Fit
-
2Pipes
Vertical Stacked
Transparent
Technical Docs (1)
Alternatives for 1280.1010
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate