Print Page
Image is for illustrative purposes only. Please refer to product description.
667 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.400 |
25+ | €1.300 |
50+ | €1.190 |
100+ | €1.070 |
500+ | €0.923 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.1501
Order Code2300599
Technical Datasheet
Length8.7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1282.1501 is a 1-fach Light Guide recommended for use with R2 to R16 LEDs. The single light guide with planar LED coupling is available in 3.2mm diameter. The countersunk head allows the light guides to be mounted flush to the front panel.
- UL94 Flammability rating
- ≥1mm Thickness of front panel
Applications
Industrial, Lighting
Technical Specifications
Length
8.7mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082