Print Page
Image is for illustrative purposes only. Please refer to product description.
16.635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.350 |
25+ | €1.240 |
50+ | €1.140 |
100+ | €1.030 |
500+ | €0.877 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.2000
Order Code4327779
Technical Datasheet
Length8.5mm
No. of Light Pipes1Pipes
Mounting OrientationHorizontal
Light Pipe ShapeCircular
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1282.2000 from Mentor is a planar light guide for front panels. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel. Horizontal arrangement as well as vertical variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted deep into the front panel. Easy assembly by just pressing into the front panel drilling.
- Overall length of light guide is 8.5mm
- Transparent light pipe colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12KV
- Surface mounting
- Circular pipe shape
- UL-94 rated plastic material
Technical Specifications
Length
8.5mm
Mounting Orientation
Horizontal
Light Pipe Mounting
Surface
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073