Print Page
Image is for illustrative purposes only. Please refer to product description.
15.399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €1.390 |
25+ | €1.280 |
50+ | €1.170 |
100+ | €1.060 |
500+ | €0.904 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.3000
Order Code4327780
Technical Datasheet
Length7.2mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting OrientationHorizontal
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1282.3000 is a Light Guide with transparent pipe, surface mounting and circular-shaped light pipe. This light guide may be used in many different ways. Variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted. Easy assembly by just pressing into the front panel drilling. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
- Clear PC LL-material
- UL94V-0 Flammability rating
- 10 to <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD resistance reaches 10kV for a length A of 4.5mm. ESD resistance increases approximately by 1kV for every millimetre of length.
Technical Specifications
Length
7.2mm
Light Pipe Shape
Circular
Light Pipe Mounting
Surface
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Horizontal
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001