Print Page
Image is for illustrative purposes only. Please refer to product description.
329 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
10+ | €3.440 |
25+ | €3.170 |
50+ | €2.910 |
100+ | €2.630 |
500+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1294.2000
Order Code4327962
Technical Datasheet
Length150mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting OrientationFlexible
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1294.2000 is an upright flexible Light Guide Switch recommended for use with R4 to R7 and R14 to R16 LEDs. With this design it is possible to have an Ø2mm light guide, i.e. 2000µm fibres with a black coating can be applied flexibly in any desired length. This is fixed in the front panel via a lens. The light guide switch, the flexible light guide and the lens are unassembled.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>15kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
150mm
Light Pipe Shape
Circular
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Flexible
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001