Print Page
Image is for illustrative purposes only. Please refer to product description.
1.210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €2.080 |
25+ | €1.920 |
50+ | €1.760 |
100+ | €1.590 |
500+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1296.2013
Order Code2300642
Technical Datasheet
Length14.45mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1296.2013 is a Ø2mm lying miniature multiple Light Guide recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0603 CHIPLEDs or smaller types and has a grid dimension of 2.54mm. The system features a light diffusing cover enabling the use of different colours. The triple light guide elements arranged one above the other contain up to a maximum of 3 radiating surfaces and are mounted on the printed board with a press-in lug.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>8kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
14.45mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
3Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02