Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
10+ | €4.460 |
25+ | €4.260 |
50+ | €4.010 |
100+ | €3.750 |
500+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1316.8001
Order Code1215756
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Forward Current If25mA
Length-
Forward Voltage2.5V
Wavelength Typ568nm
Luminous Intensity2.5mcd
Light Pipe Design-
Product Range-
Product Overview
The 1316.8001 from Mentor is a flexible through hole light guide. Towards the front panel, the light guide fiber is provided with a lens and the lens is press fitted in the front panel, the light guide is used in conjunction with LEDs.
- Housing can be used upright or lying flat
- Green LED colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12KV
- UL-94 rated plastic material
Technical Specifications
LED Colour
Green
Forward Current If
25mA
Forward Voltage
2.5V
Luminous Intensity
2.5mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
568nm
Light Pipe Design
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002