Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.520 |
5+ | €42.710 |
10+ | €39.660 |
20+ | €38.870 |
Price for:Each
Minimum: 1
Multiple: 1
€55.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No263.11
Order Code4216052
Technical Datasheet
External Height - Imperial3.58"
External Height - Metric91mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.12"
External Width - Metric130mm
Handle MaterialAluminium
Handle TypeFolding
Product Range-
Product Overview
The 263.11 is a spring back aluminium Collapsible Handle with black powder-coated tray. This handle may be mounted either from the front of or from behind the panel, with the same size cut-out. The finger shaped contour of the handle prevents the fingers from slipping when the handle is in the working position. The handle is locked against vibration using a spring in both working and starting position.
- 1250N Carrying capacity per pair
- GD-Al Si 12 (Cu) handle
Applications
Industrial
Technical Specifications
External Height - Imperial
3.58"
External Diameter - Imperial
-
External Width - Imperial
5.12"
Handle Material
Aluminium
Product Range
-
External Height - Metric
91mm
External Diameter - Metric
-
External Width - Metric
130mm
Handle Type
Folding
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02