Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.000 |
5+ | €15.750 |
10+ | €14.340 |
20+ | €12.920 |
50+ | €12.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No267.13
Order Code3057100
Technical Datasheet
External Height - Imperial5.12"
External Height - Metric130mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.55"
External Width - Metric14mm
Handle MaterialDuroplastic
Handle TypeBow
Product Range-
Product Overview
The 267.13 is a black Carrying Handle made of Duroplastic type FS 31 with threaded steel insert. It is versatile in its use and suitable for use with devices and racks.
- 500N Carrying capacity per pair
- Highly durable and heat resistant
Applications
Industrial
Contents
Handle, 12x M5 Cheese head screws and Washers.
Technical Specifications
External Height - Imperial
5.12"
External Diameter - Imperial
-
External Width - Imperial
0.55"
Handle Material
Duroplastic
Product Range
-
External Height - Metric
130mm
External Diameter - Metric
-
External Width - Metric
14mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04