Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.030 |
| 5+ | €12.820 |
| 10+ | €12.020 |
| 20+ | €9.870 |
| 50+ | €9.160 |
Price for:Each
Minimum: 1
Multiple: 1
€16.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.1
Order Code861273
Technical Datasheet
External Height - Imperial1.14"
External Height - Metric29mm
External Diameter - Imperial0.28"
External Diameter - Metric7mm
External Width - Imperial0.28"
External Width - Metric7mm
Handle MaterialSteel
Handle TypeRound
Product Range-
Product Overview
The 270.1 is a 55mm round steel Bow-type Handle with chromium-plated mounting washers. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 750N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.14"
External Diameter - Imperial
0.28"
External Width - Imperial
0.28"
Handle Material
Steel
Product Range
-
External Height - Metric
29mm
External Diameter - Metric
7mm
External Width - Metric
7mm
Handle Type
Round
Technical Docs (1)
Alternatives for 270.1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03339