Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.300 |
5+ | €13.040 |
10+ | €12.220 |
20+ | €10.030 |
50+ | €9.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.8
Order Code3058505
Technical Datasheet
External Height - Imperial0.71"
External Height - Metric18mm
External Diameter - Imperial0.24"
External Diameter - Metric6mm
External Width - Imperial0.24"
External Width - Metric6mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 270.8 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 300N Carrying capacity
Applications
Industrial
Contents
Handle, Cover washers, Cheese head screws (M3x8/M4x12/M5x12) and Washers.
Technical Specifications
External Height - Imperial
0.71"
External Diameter - Imperial
0.24"
External Width - Imperial
0.24"
Handle Material
Steel
Product Range
-
External Height - Metric
18mm
External Diameter - Metric
6mm
External Width - Metric
6mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329