Print Page
Image is for illustrative purposes only. Please refer to product description.
6.520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.760 |
5+ | €32.160 |
10+ | €26.390 |
20+ | €24.500 |
50+ | €24.010 |
Price for:Each
Minimum: 1
Multiple: 1
€36.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No286.3
Order Code861261
Technical Datasheet
External Height - Imperial5.43"
External Height - Metric138mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeFolding
Product Range-
Product Overview
The 286.3 is a 120mm chromium-plated steel Collapsible Handle in three design types for the use on measuring devices. In both end positions, the handle is locked with a spring.
- 1000N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
5.43"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
138mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Folding
Technical Docs (1)
Alternatives for 286.3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14