Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.840 |
5+ | €27.860 |
10+ | €22.860 |
20+ | €21.220 |
50+ | €20.800 |
Price for:Each
Minimum: 1
Multiple: 1
€31.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No286.6
Order Code861250
Technical Datasheet
External Height - Imperial4.65"
External Height - Metric118mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeFolding
Product Range-
Product Overview
The 286.6 is a Collapsible Handle made of chromium-plated steel with chromium-plated brass holding device. It is suitable for use on measuring devices. In both end positions, the handle is locked with a spring.
- 1000N Carrying capacity
- 6Nm Maximum tightening moment
Applications
Industrial, Test & Measurement
Technical Specifications
External Height - Imperial
4.65"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
118mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Folding
Technical Docs (1)
Alternatives for 286.6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14804