Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €6.750 |
10+ | €6.300 |
20+ | €5.910 |
50+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.0899
Order Code861352
Technical Datasheet
External Height - Imperial4.43"
External Height - Metric112.4mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.73"
External Width - Metric18.6mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3044.0899 is a black Carrying Handle made of PPN. This plastic carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
- 80N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws.
Technical Specifications
External Height - Imperial
4.43"
External Diameter - Imperial
-
External Width - Imperial
0.73"
Handle Material
Plastic
Product Range
-
External Height - Metric
112.4mm
External Diameter - Metric
-
External Width - Metric
18.6mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015