Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.490 |
10+ | €3.730 |
25+ | €3.260 |
50+ | €2.970 |
100+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3210.1003
Order Code4216880
Technical Datasheet
External Height - Imperial1.06"
External Height - Metric27mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.37"
External Width - Metric9.5mm
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Handle TypeCarrying
Product Range-
Product Overview
The 3210.1003 is a black Carrying Handle made of fibreglass reinforced (PA66). This plastic carrying handle is to be operated with one, two or three fingers and the main application area are racks.
- Easy and quick to install
- 250N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.06"
External Diameter - Imperial
-
External Width - Imperial
0.37"
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
Product Range
-
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Metric
9.5mm
Handle Type
Carrying
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257