Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
5+ | €7.020 |
10+ | €6.560 |
20+ | €6.150 |
50+ | €5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3246.2003
Order Code3057112
Technical Datasheet
External Height - Imperial3.11"
External Height - Metric79mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.16"
External Width - Metric131mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
Product Overview
The 3246.2003 is a black ergonomic design Tray Handle made of ABS (acrylonitrile butadiene styrene). The simple and safe installation with screws guarantee the reliable use on devices and housings.
- 500N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
3.11"
External Diameter - Imperial
-
External Width - Imperial
5.16"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
79mm
External Diameter - Metric
-
External Width - Metric
131mm
Handle Type
Tray
Technical Docs (1)
Alternatives for 3246.2003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709