Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.200 |
5+ | €13.760 |
10+ | €12.910 |
20+ | €10.590 |
50+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3270.0553
Order Code4216386
Technical Datasheet
External Height - Imperial2.6"
External Height - Metric66mm
External Diameter - Imperial0.28"
External Diameter - Metric7mm
External Width - Imperial0.28"
External Width - Metric7mm
Handle MaterialSteel
Handle TypeBow
Product Range-
Product Overview
The 3270.0553 is a black Bow-type Handle made of powder-coated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 400N Carrying capacity
Applications
Industrial
Contents
Handle, Cover washers, Cheese head screws (M3x8/M4x12/M5x12) and Washers.
Technical Specifications
External Height - Imperial
2.6"
External Diameter - Imperial
0.28"
External Width - Imperial
0.28"
Handle Material
Steel
Product Range
-
External Height - Metric
66mm
External Diameter - Metric
7mm
External Width - Metric
7mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026