Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.890 |
5+ | €19.150 |
10+ | €15.720 |
20+ | €13.420 |
Price for:Each
Minimum: 1
Multiple: 1
€21.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3277.2353
Order Code4216301
Technical Datasheet
External Height - Imperial9.65"
External Height - Metric245mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.59"
External Width - Metric15mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
Product Overview
The 3277.2353 is a black Bow-type Handle made of flat-oval profile aluminium with black anodized finish. It is suitable for mechanical, appliance and apparatus engineering.
- 750N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws (M5x12) and Washers.
Technical Specifications
External Height - Imperial
9.65"
External Diameter - Imperial
-
External Width - Imperial
0.59"
Handle Material
Aluminium
Product Range
-
External Height - Metric
245mm
External Diameter - Metric
-
External Width - Metric
15mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125