Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.200 |
| 5+ | €15.900 |
| 10+ | €14.480 |
| 20+ | €13.050 |
| 50+ | €12.120 |
Price for:Each
Minimum: 1
Multiple: 1
€21.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3280.1301
Order Code3058566
Technical Datasheet
External Height - Imperial5.16"
External Height - Metric131mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3280.1301 is a Bow-type Handle made of round profile aluminium with natural anodized finish. It is suitable for mechanical, appliance and apparatus engineering.
- 750N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
5.16"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
131mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05