Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.580 |
| 5+ | €14.680 |
| 10+ | €13.370 |
| 20+ | €12.050 |
| 50+ | €11.190 |
Price for:Each
Minimum: 1
Multiple: 1
€19.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3280.1303
Order Code861339
Technical Datasheet
External Height - Imperial5.16"
External Height - Metric131mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
Product Overview
The 3280.1303 is a black Bow-type Handle made of round profile aluminium with anodized finish. It is suitable for mechanical, appliance and apparatus engineering.
- 750N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
5.16"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
131mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
Technical Docs (1)
Alternatives for 3280.1303
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048