Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.070 |
5+ | €35.070 |
10+ | €28.770 |
20+ | €26.720 |
50+ | €26.190 |
Price for:Each
Minimum: 1
Multiple: 1
€40.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3286.1003
Order Code3054214
Technical Datasheet
External Height - Imperial4.65"
External Height - Metric118mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeCollapsible
Product Range-
Product Overview
The 3286.1003 is an Instrument Handle made of high gloss chromium plated steel with plastic coating.
- 500N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
4.65"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
118mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Collapsible
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14