Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.760 |
5+ | €20.790 |
10+ | €17.060 |
20+ | €15.840 |
50+ | €15.520 |
Price for:Each
Minimum: 1
Multiple: 1
€23.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3313.1203
Order Code3054615
Technical Datasheet
External Height - Imperial5.16"
External Height - Metric131mm
External Diameter - Imperial0.43"
External Diameter - Metric11mm
External Width - Imperial0.43"
External Width - Metric11mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3313.1203 is a black Instrument Handle made of aluminium with natural anodized finish. Offset bow-type handle for pulling, pushing and lifting actions for higher loads in mechanical, appliance and apparatus engineering. It is suitable especially in the field of machine construction and equipment or for decorative and hygienic requirements.
- 750N Carrying capacity
Applications
Industrial
Contents
Handle, M5x12 (DIN 84) Screws and Washers.
Technical Specifications
External Height - Imperial
5.16"
External Diameter - Imperial
0.43"
External Width - Imperial
0.43"
Handle Material
Aluminium
Product Range
-
External Height - Metric
131mm
External Diameter - Metric
11mm
External Width - Metric
11mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3313.1203
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048