Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
5+ | €4.610 |
10+ | €4.300 |
20+ | €4.030 |
50+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No4309.6131
Order Code1282496
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Pointer
Knob Diameter15mm
Product Range-
Product Overview
The 4309.6131 is a black round Turning Knob with pointer made of matte finish plastic.
- Collet fixing
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
15mm
Shaft Diameter
6mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Alternatives for 4309.6131
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006