Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214613
Order Code3028707
Product RangeClass gG
Also Known AsA214613, FR8GG40V10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €2.570 |
25+ | €2.400 |
50+ | €2.250 |
100+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214613
Order Code3028707
Product RangeClass gG
Also Known AsA214613, FR8GG40V10
Technical Datasheet
Product RangeClass gG
Fuse Current10A
Voltage Rating VAC400V
Voltage Rating VDC-
Fuse Size Metric8mm x 31mm
Fuse Size Imperial0.31" x 1.22"
Blow Characteristic-
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
400V
Fuse Size Metric
8mm x 31mm
Blow Characteristic
-
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.31" x 1.22"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045