Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoD211028
Order Code499470
Product RangeClass gG Series
Also Known AsFR10GG50V20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoD211028
Order Code499470
Product RangeClass gG Series
Also Known AsFR10GG50V20
Technical Datasheet
Product RangeClass gG Series
Fuse Current20A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC500VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The D211028 is a Ferrule IEC Cylindrical Fuse Link covers a wide range of physical sizes and ampere ratings for 20A and 500VAC for protection in electrical distribution circuits. It can be used for the protection of cables, motors and LV-networks.
- Silver-plated contacts
- Reduced size
- Full range protection
- Visual indication of fuse operation
- Safest and most reliable protection system
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Product Range
Class gG Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
500VAC
Fuse Current
20A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008