Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG217172
Order Code248691
Product RangeClass aM
Also Known AsFR10AM50V25
Technical Datasheet
873 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.650 |
25+ | €1.410 |
50+ | €1.320 |
100+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG217172
Order Code248691
Product RangeClass aM
Also Known AsFR10AM50V25
Technical Datasheet
Product RangeClass aM
Fuse Current25A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC400VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The G217172 is a Ferrule IEC General Purpose Fuse Cylindrical Fuse Link covers a wide range of physical sizes and ampere ratings for 25A and voltage rating for 400VAC.
- Silver-plated ferrules
- Most ratings available with indicator
- Meet IEC, NFC and UNE standards
- Approved by Lloyds Register of Shipping and Bureau Veritas
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
25A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008