Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoQ219227
Order Code3028677
Product RangeClass gG
Also Known AsQ219227, FR8GG40V2
Technical Datasheet
36 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.350 |
25+ | €1.160 |
50+ | €1.080 |
100+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoQ219227
Order Code3028677
Product RangeClass gG
Also Known AsQ219227, FR8GG40V2
Technical Datasheet
Product RangeClass gG
Fuse Current2A
Voltage Rating VAC400VAC
Voltage Rating VDC-
Fuse Size Metric8mm x 31mm
Fuse Size Imperial0.31" x 1.22"
Blow Characteristic-
Product Overview
The Q219227 is a class gG-series 2A 400VAC IEC low voltage general purpose protection Fuse Link with ceramic, silver-plated copper/ferrule contact and without indicator. It features full range protection, safest and most reliable protection system, high limiting and breaking capacity, low power dissipation. Suitable for gG type protection of line, cable against overload, protection in electrical distribution circuits and various industrial applications.
- 0.45W Power loss
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
400VAC
Fuse Size Metric
8mm x 31mm
Blow Characteristic
-
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
0.31" x 1.22"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045