Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.720 |
Price for:Each
Minimum: 1
Multiple: 1
€64.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoASC 55
Order Code3584569
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion, LiHD
Supply Voltage36V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeCA, US
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
36V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Battery Technologies Supported
Li-Ion, LiHD
Battery Size Code
-
Battery NEDA Code
-
Plug Type
CA, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.704