Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoDRUCKLUFTSCHLAUCH 9 X 3 / 10 M
Order Code1561082
Also Known AsGTIN UPC EAN: 4003665361475
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.180 |
Price for:Each
Minimum: 1
Multiple: 1
€28.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoDRUCKLUFTSCHLAUCH 9 X 3 / 10 M
Order Code1561082
Also Known AsGTIN UPC EAN: 4003665361475
Technical Datasheet
Operating Pressure Max20bar
Overall Length10m
Internal Diameter9mm
Outer Diameter-
Product Range-
Product Overview
The DRUCKLUFTSCHLAUCH 9 X 3 / 10 M is a Compressed Air Hose with fabric insert 9mm/10m long, quick-action coupling and nipple. It is suitable for use with all normal applications.
Applications
Industrial
Technical Specifications
Operating Pressure Max
20bar
Internal Diameter
9mm
Product Range
-
Overall Length
10m
Outer Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40094200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.21