Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.060 |
Price for:Each
Minimum: 1
Multiple: 1
€62.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoHG 16-500
Order Code3584566
Technical Datasheet
Input Power1.6kW
Supply Voltage VAC240V
Heat Temperature Max500°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1600W hot air gun has an ergonomic design and handle with non-slip soft-grip surface provides convenient handling.
- Wide range of uses such as removal of varnish, shaping, crimping, welding and much more
- Safe stationary application due to large non-slip floor space
- 2 air temperature levels
- 0.59Kg weight (without power cable)
- 300/500°C air temperature
- 240/450 l/min air volume
Contents
HG16-500 hot air gun, Wide jet nozzle (50mm), Wrap around nozzle and metaBOX 145.
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03