Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoPOWER 180-5 W OF
Order Code2500150
Also Known AsGTIN UPC EAN: 4007430244406
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €198.900 |
Price for:Each
Minimum: 1
Multiple: 1
€198.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoPOWER 180-5 W OF
Order Code2500150
Also Known AsGTIN UPC EAN: 4007430244406
Technical Datasheet
Supply Voltage VAC-
Input Power1.1kW
Operating Pressure Max8bar
Capacity5l
Product Range-
Product Overview
- Compact and mobile piston compressor for flexible use both indoors and at construction sites
- Portable assembly compressor – ideal for tackers and nails as well as for separating pipes by force
- For single phase alternating current
- Oil-free piston sealer: simple transportation and reduced service requirements
- Instrument panel with easy to read manometer for tank- and working pressure
- Working pressure can be regulated according to application by means of a pressure reducer with manometer
- Fittings and control elements protected in tubular frames and clearly visible
- Wind-up mechanism for the cable
- Good cold start feature by means of push button with safety valve
- Overload protection: protects the motor from overheating
- Rubberised feet for optimum stability
Technical Specifications
Supply Voltage VAC
-
Operating Pressure Max
8bar
Product Range
-
Input Power
1.1kW
Capacity
5l
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19