Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoSPIRALSCHLAUCH 8 X 1 / 7,5 M
Order Code1561072
Also Known AsGTIN UPC EAN: 4003665361505
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.200 |
Price for:Each
Minimum: 1
Multiple: 1
€37.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoSPIRALSCHLAUCH 8 X 1 / 7,5 M
Order Code1561072
Also Known AsGTIN UPC EAN: 4003665361505
Technical Datasheet
Operating Pressure Max8bar
Overall Length7.5m
Internal Diameter-
Outer Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SPIRALSCHLAUCH 8 X 1 / 7,5 M is a Coiled Hose with quick-action coupling and nipple.
Applications
Industrial
Technical Specifications
Operating Pressure Max
8bar
Internal Diameter
-
Product Range
-
Overall Length
7.5m
Outer Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41