Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part No903-6RHB
Order Code2913137
Product Range900 Series Dispensing
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.030 |
Price for:Each
Minimum: 1
Multiple: 1
€27.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part No903-6RHB
Order Code2913137
Product Range900 Series Dispensing
Technical Datasheet
Dispenser TypeSyringe
Volume3cc
Product Range900 Series Dispensing
SVHCNo SVHC (27-Jun-2024)
Product Overview
The series 900 Receiver Head Assembly for Syringe Barrels works For Dispenserss with a quick connect adapter It allows a maximum pressure of 7 bar
- Connecting link between time/pressure controllers and syringe assemblies
- Provides a safe connection for accident-proof dispensing
- IncludesReceiver head with O-ring, tubing and male quick connector
- Receiver heads are made of Delrin
Technical Specifications
Dispenser Type
Syringe
Product Range
900 Series Dispensing
Volume
3cc
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84249080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085