Print Page
690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€26.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
914125-DHUV is an olive, tapered dispensing tip for luer-lock syringes(pack of 50). The conical dispensing needles “DHUV” with Luer-Lock connection are made of polyethylene with UV light blocking additive. The conical shape prevents clogging and improves the flow of high viscosity material. This version is 100% UV blocking.
- 14 gauge, 32mm length
- Standard tips moulded in high density polyethylene with UV light-block additive
- Rigid tips in opaque colours – provides total protection from premature curing by UV/visible light
- Tapered tip prevents blockage and increases flow of high viscosity filled materials
Technical Specifications
Dispenser Type
Needle
Product Range
TT
Volume
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039