Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCVC-6CH0018S
Order Code2771353
Product RangeCV/MX System
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.960 |
Price for:Each
Minimum: 1
Multiple: 1
€27.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-6CH0018S
Order Code2771353
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style30° Chisel
For Use WithMetcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CVC-6CH0018S from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- 1,8 mm Tip / Nozzle Width
- 9,9 mm Tip / Nozzle Length
- Style - Chisel, Cone 30˚
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
- Idle Temperature 330 °C
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Chisel
Product Range
CV/MX System
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011