Print Page
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €507.780 |
Price for:Each
Minimum: 1
Multiple: 1
€507.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DX-250 Series is a high performance Digital Dispenser. Complete with a range of accessories, the micro-air dispensing system unites affordability with high accuracy and repeatability for exceptional results. These user-friendly fluid dispensing systems include a digital timer with a rotary control time knob for easy setup and a vacuum suck-back control for all viscosities of fluids.
- High visibility, 16x2 segments LCD display with backlighting
- Digital timing from 0.008sec to 99.999sec
- ±0.001% timing repeat tolerances
- Small footprint, lightweight and economical dispenser
- Tactile responsive user programming buttons
- Large, clearly marked air pressure and vacuum control knobs
- Cabinet of 152mm x 165mm x 178mm dimensions
- CE, TUV-GS, NRTL certified
- Input voltage range from 100VAC to 240VAC at 50HZ to 60HZ of input frequency
- Continue and interrupt (TIMED, PURGE) cycle mode
- 0-100psi, For general applications
- Cycle rate: 600/min.
Applications
Industrial
Contents
Digital timer, Rotary control, Vacuum suck-back control.
Technical Specifications
Dispenser Type
-
Product Range
DX 250
Volume
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.214156