Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €216.000 |
Price for:Each
Minimum: 1
Multiple: 1
€216.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoG200/R3278
Order Code8264414
Wrap Tool TypeGun
Wire Wrap StyleStandard
Terminal Diagonal Min-
Outside Diameter Min-
Outside Diameter Max-
Terminal Diagonal Max-
Wire Size (AWG)32AWG to 18AWG
Wire Size AWG Min32AWG
Wire Size AWG Max18AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The G200/R3278 is a manual Wire Wrap Tool designed with a chuck nose piece to make use of the full line of bits and sleeves made for power tools, these tools accommodate wire sizes from 22 thru 32AWG, can provide a maximum of ten turns, fewer wraps can be achieved by adjusting the strip length of the wire.
- Gun type wrap tool
- Standard wire wrap style
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Outside Diameter Max
-
Wire Size (AWG)
32AWG to 18AWG
Wire Size AWG Max
18AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Outside Diameter Min
-
Terminal Diagonal Max
-
Wire Size AWG Min
32AWG
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145603