Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €248.040 |
Price for:Each
Minimum: 1
Multiple: 1
€248.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT90-HP-T4
Order Code3549060
Product RangeGT
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max450°C
Output Power90W
Kit ContentsSoldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Product RangeGT
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
GT90 soldering system is an adjustable temperature station that uses inductive technology as the heating mechanism.
- 90W power station
- Adjustable temperature ranges from 200 to 450⁰C
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable stand by and sleep settings
- 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
GT90 soldering power station, GT-HP-T4UF slim hand piece, GT-HC-T4 heater cartridge, GT-PA-120 power adapter, GT-WS work stand, MX-CP1 tip/ cartridge removal pad.
Technical Specifications
Supply Voltage VAC
240V
Output Power
90W
Product Range
GT
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.48