Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €159.000 |
Price for:Each
Minimum: 1
Multiple: 1
€159.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW-2426
Order Code8264562
Wrap Tool TypePencil
Wire Wrap StyleStandard
Outside Diameter Min-
Terminal Diagonal Max1.87mm
Outside Diameter Max3.96mm
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 24AWG
Product Range-
Wire Size AWG Max24AWG
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
3.96mm
Wire Size (AWG)
26AWG to 24AWG
Wire Size AWG Max
24AWG
Wire Wrap Style
Standard
Terminal Diagonal Max
1.87mm
Wire Size AWG Min
26AWG
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045