Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.000 |
Price for:Each
Minimum: 1
Multiple: 1
€182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW26SM
Order Code8264554
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Outside Diameter Min-
Terminal Diagonal Max0.96mm
Outside Diameter Max2.36mm
Wire Size (AWG)26AWG
Product Range-
Wire Size AWG Max26AWG
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HW-UW26SM is a Hand Wrap/Unwrap Tool recommended for 0.025-inch square terminals on 0.10-inch centres. The wrapping and unwrapping is done by just changing the cap from one end to the other.
- To switch from wire wrapping to unwrapping takes only seconds
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Terminal Diagonal Max
0.96mm
Wire Size (AWG)
26AWG
Wire Size AWG Max
26AWG
Wire Wrap Style
Modified
Outside Diameter Min
-
Outside Diameter Max
2.36mm
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038