Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €381.420 |
Price for:Each
Minimum: 1
Multiple: 1
€381.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1160
Order Code2295612
Product RangeMFR-1100
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS-1100 Power Supply, MFR-H6-SSC Cartridge Solder Hand-piece, WS1 Workstand
Product RangeMFR-1100
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1160 comes with a Cartridge Hand-piece especially designed for Metcal SSC cartridges. This system will allow users of the Metcal SP200 Soldering System to continue to use their Metcal SSC cartridges
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- Four hand-pieces available for increased solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Small bench top foot print
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ Workstand improves tip life with its "Auto-Sleep" function
- Tips not included & sold separately
Contents
MFR-PS1100, MFR Single Output Power Supply, SSC Cartridge soldering Hand-piece for the MFR Series and WS2 - Soldering Workstand compatible with PS-HC3 Hand-piece
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MFR-PS-1100 Power Supply, MFR-H6-SSC Cartridge Solder Hand-piece, WS1 Workstand
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5