Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €740.610 |
Price for:Each
Minimum: 1
Multiple: 1
€740.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1350
Order Code1909694
Product RangeMFR-1300
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand
Product RangeMFR-1300
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFR-1350 features an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes through-hole desoldering easy and keeps your products safe from board damage.
- Self-contained powerful pump
- 2 in 1 ergonomic and flexible hand-piece: pencil or pistol
- Collection chamber with larger capacity
- Smart collection chamber for quick and easy change
- Dual switchable output
- Powered by Smartheat® Technology
- ESD safe with incoming AC ground monitoring circuitry
- Tips not included & sold separately
Contents
MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip, and cord and MFR-WSDSU Universal Workstand for Desolder Hand-piece
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1300
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand
Plug Type
-
Technical Docs (2)
Alternatives for MFR-1350
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7