Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €822.510 |
Price for:Each
Minimum: 1
Multiple: 1
€822.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-2241
Order Code1629929
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS2200 Power Supply, Solder Cartridge & Workstand, Tweezers Cartridge & Workstand
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFR-2241 soldering and rework system provides a high power, flexible solution for production soldering, touch-up soldering and SMD rework. SmartHeat® responds to the load, delivering the energy required for each connection, while protecting sensitive components and substrates from damage. With SmartHeat® technology, users are assured of highly responsive and controlled heating.
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- Dual simultaneous outputs allow for single or dual operator use
- Allows one operator to use two hand-pieces together
- Each hand-piece has a comprehensive range of cartridges or tips for maximum application flexibility
- Three hand-pieces increase application solutions for soldering and rework on one system
- Hand-pieces are ergonomic for operator safety and comfort
- Tips not included & sold separately
Applications
Maintenance & Repair
Contents
Dual output, one precision tweezers, one cartridge soldering hand-piece, workstands
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MFR-PS2200 Power Supply, Solder Cartridge & Workstand, Tweezers Cartridge & Workstand
Plug Type
EU, UK
Technical Docs (2)
Alternatives for MFR-2241
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3