1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €923.130 |
Product Information
Product Overview
The MX-500SPT is a Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which 'senses' its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater; no external adjustment or equipment is required. It retains switchable dual port, 40W operation while introducing numerous new features in a new housing.
- Integrated Power Indication Meter display a Graphical & Numerical representation of power applied
- User programmable powersave mode: Time to enter powersave mode is adjustable from 10 to 120 minutes
- AC Ground Monitor detects power line ground failures and alerts the operator & shuts down the system
- Universal Power Supply automatically senses the Input line voltage and adjusts accordingly
- Compatibility with all MX products
- Greater Process Control with SmartHeat® Technology
Applications
Maintenance & Repair
Contents
Power supply, MX-PTZ precision tweezers, hand-piece with MX-W4PT Tip Saver, work stand and MX-RM3E soldering and rework hand-piece and WS1 sleeper work stand.
Technical Specifications
240V
40W
MX-500
No SVHC (27-Jun-2024)
-
MX-500P Power Supply, Tweezer Handpiece w/ Tipsaver Workstand, Solder & Rework Hand-piece, Workstand
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate