Print Page
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €259.740 |
Price for:Each
Minimum: 1
Multiple: 1
€259.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PS-900 packs power and provides exceptional thermal control into a small benchtop footprint.
- SmartHeat® temperature control
- Ergonomic, lightweight handle
- Rugged cast aluminium housing
- Auto-sleep work stand
- Added plating thickness to tips
- Low cost, quick-change heater coil
Applications
Maintenance & Repair
Contents
PS-PW900 Power Supply, PS-HC3 Hand-piece (PS-H3) and Coil Assembly (PS-CA3), SFV-CH15A economical and affordable chisel solder tip, WS2-NS workstand.
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
PS
Heat Temperature Max
-
Kit Contents
PS-PW900 Power Supply, PS-H3 & PS-HC3 Hand-piece, PS-CA3 Coil Assembly, SxV Solder Tip, Workstand WS2-NS
Technical Docs (3)
Alternatives for PS-900
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55