Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSCV-CNL10
Order Code2365629
Product RangeMFR/PS System
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.540 |
Price for:Each
Minimum: 1
Multiple: 1
€11.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSCV-CNL10
Order Code2365629
Product RangeMFR/PS System
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleConical, Long
For Use WithMetcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
Product RangeMFR/PS System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SCV-CNL10 is a Conical Soldering Iron Tip for use with PS-900, MFR-1120/2220/2222 systems, PS-HC3 and MFR-H2-ST hand-pcs, PS-CA3 and MFR-CA2 coil assembly.
- 1 mm Tip / Nozzle Diameter
- 13 mm Tip / Nozzle Length
- Style - Conical
- 450 °C Soldering Idle Temperature
- C = Ceramic, for high thermal demand applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical, Long
Product Range
MFR/PS System
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011