Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.700 |
Price for:Each
Minimum: 1
Multiple: 1
€91.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoWB26SM
Order Code8264473
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.58mm
Outside Diameter Min0.58mm
Outside Diameter Max0.96mm
Terminal Diagonal Max0.96mm
Wire Size (AWG)26AWG
Wire Size AWG Max26AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WB26SM is a modified Wire Wrap Bit accepts 26AWG wire gauge. It is fully compatible with any make or model wire wrapping tool. This tool is recommended for 0.025-inch square terminals on 0.10-inch centres.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.58mm
Outside Diameter Max
0.96mm
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Modified
Outside Diameter Min
0.58mm
Terminal Diagonal Max
0.96mm
Wire Size AWG Max
26AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006